Christmas Opening Hours and Delivery Dates here
Walsin 0603B391K500CT Capacitor Ceramic 390pF 50V X7R 0603 SMT RoHS

Image Representative of Range

Walsin 0603B391K500CT Capacitor Ceramic 390pF 50V X7R 0603 SMT RoHS

Order Code:

20-6153

Brand: Walsin MPN: 0603B391K500CT EAN-13: 2050008758883
Qty Unit Price (Ex VAT)
1+ £24.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B391K500CT is a ceramic capacitor with a capacitance of 390 picofarads and is rated for a maximum voltage of 50 volts. This component, housed in a compact 0603 surface-mount device (SMD) package and compliant with RoHS standards, uses the X7R dielectrics which offer a stable capacitance over a wide temperature range, making it well-suited for applications requiring reliability under varying environmental conditions. Commonly utilised in decoupling and filtering applications within digital and analogue circuits, this capacitor is ideal for use in consumer electronics, telecommunications, and automotive systems, where its size and performance characteristics allow for effective integration on densely populated printed circuit boards (PCBs).

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot