Christmas Opening Hours and Delivery Dates here
Walsin 0603B152K500CT Ceramic Capacitor X7R dielectric 1500pF 50V 0603

Image Representative of Range

Walsin 0603B152K500CT Ceramic Capacitor X7R dielectric 1500pF 50V 0603

Order Code:

20-6138

Brand: Walsin MPN: 0603B152K500CT EAN-13: 2050008759217
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B152K500CT is a ceramic capacitor featuring an X7R dielectric with a capacitance value of 1500 pF and a voltage rating of 50 V. Manufactured in the compact 0603 size, this component is well-suited for use in surface-mount applications where space conservation is critical. Its robust dielectric properties make it ideal for use in temperature-stable circuits, filtering applications, and decoupling in various electronic devices. Known alternatively as part number 2784101, the Walsin 0603B152K500CT is commonly utilised in consumer electronics, telecommunications, and industrial control systems, offering reliability even in environments with moderate temperature variations.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot