Christmas Opening Hours and Delivery Dates here
Walsin 0402B822K500CT Ceramic Capacitors X7R 2.2nF 50V 0402 SMT

Image Representative of Range

Walsin 0402B822K500CT Ceramic Capacitors X7R 2.2nF 50V 0402 SMT

Order Code:

20-6128

Brand: Walsin MPN: 0402B822K500CT EAN-13: 2050008765119
Qty Unit Price (Ex VAT)
1+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B822K500CT is a high-precision ceramic capacitor specifically designed for surface-mount technology (SMT) applications, adhering to the 0402 case size standard. This component features an X7R dielectric, offering efficient performance with a capacitance value of 2.2 nF and a rated voltage of 50 V. The Walsin 0402B822K500CT is identified by alternate description 2784337, and it is suitable for a variety of engineering applications such as decoupling, filtering, and timing circuits in compact electronic devices. Engineers can rely on its stable temperature characteristics and reliable performance across a wide range of frequencies, making it an ideal choice for use in consumer electronics, automotive applications, and industrial equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot