Christmas Opening Hours and Delivery Dates here
Walsin 0402B471K500CT Ceramic Capacitor 0402 Package 470pF 50V

Image Representative of Range

Walsin 0402B471K500CT Ceramic Capacitor 0402 Package 470pF 50V

Order Code:

20-6119

Brand: Walsin MPN: 0402B471K500CT EAN-13: 2050008765218
Qty Unit Price (Ex VAT)
1+ £16.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B471K500CT is a ceramic capacitor designed for applications requiring stable capacitance in compact layouts. This capacitor is encapsulated in a 0402 surface-mount package, providing a capacitance value of 470 picofarads and a voltage rating of 50 volts. Recognised under the alternate description 2784347, this component is well-suited for high-density electronic circuits, including RF modules, telecommunications equipment, and other advanced integrated circuits where space-saving and performance reliability are crucial.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot