Christmas Opening Hours and Delivery Dates here

WAGO 857-1430 Relay DPDT-CO 24VDC

Order Code:

50-3468

Brand: WAGO MPN: 857-1430 EAN-13: 4050821099802

Discontinued


A 3A 24V DC dual optocoupler module that is supplied in a DIN-rail mounting housing just 6mm wide. The optocoupling design provides electrical isolation between the control side and the load side. The module features a flexible in-line jumper system (e.g. for supply voltages), eliminating discreet wiring.
  • DPDT-CO Circuit
  • 24V DC Control
  • Pluggable relays can be replaced quickly and easily
  • Switch status is indicated by an integrated yellow LED
  • Connection via CAGE CLAMPS spring tension terminals
Coil Current 3A
Coil Voltage (DC) 24V DC
Contact Configuration DPDT-CO
Height 96mm
Length 94mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Current Max 0A
Switching Voltage Max (AC) 30V DC
Width 6mm

Trustpilot