Christmas Opening Hours and Delivery Dates here

WAGO 788-528 Relay SPDT-CO 230VAC IP20

Order Code:

50-3465

Brand: WAGO MPN: 788-528 EAN-13: 4045454484767

Discontinued


High power switching relay module that has a miniature switching relay and pluggable LED indicator in a DIN-rail mounting socket. A switching capacity of 4000VA at 250V AC means that this relay module is suitable for a wide range of high power applications.
  • Single pole version
  • Plug base with miniature switching relay and LED indicator
  • Insulated, pluggable jumper system suitable for both coil and load side
  • Connection via CAGE CLAMP tension spring terminals
  • IP20 Rating
Coil Current 16A
Coil Voltage (DC) 230V AC
Contact Configuration SPDT-CO
Height 64mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +50°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Width 15mm

You may also like


Trustpilot