Christmas Opening Hours and Delivery Dates here

WAGO 788-349 Relay DPDT-CO 110VDC IP20

Order Code:

50-3464

Brand: WAGO MPN: 788-349 EAN-13: 4050821226833

Discontinued


This relay module consists of a 110V DPDT-CO miniature switching relay together with an electrical and mechanical power indicator, both mounted in a DIN-Rail mounting socket. The switching specification of 4kVA and 250V AC means that this relay module is suitable for a wide variety of applications.
  • Plug base with miniature switching relay and indicator
  • Connection via CAGE CLAMP tension spring terminals
  • Ultra-compact switching relay
  • Plug-and-play
  • IP20 Rating
Coil Current 16A
Coil Voltage (DC) 110V DC
Contact Configuration DPDT-CO
Height 73mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +50°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Width 15mm

You may also like


Trustpilot