Christmas Opening Hours and Delivery Dates here
WAGO 750-975 RJ45-Plug Connector CAT5e IP20 Tool-Free Straight Grey

Image Representative of Range

WAGO 750-975 RJ45-Plug Connector CAT5e IP20 Tool-Free Straight Grey

Order Code:

13-4379

Brand: WAGO MPN: 750-975 EAN-13: 4045454666972
Qty Unit Price (Ex VAT)
1+ £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 16/01/2026

The WAGO 750-975 RJ45-Plug Connector is a reliable Ethernet connector, suitable for CAT5e applications and features an 8P8C configuration in a straight, grey design. As an RJ45 connector with IDC/cutting terminal contacts, it serves as a dependable component for telecom and IT networking installations. Typical applications include use in patch plugs and network connectors for efficient data transmission.
Number of Positions/ Contacts 8P8C
Casing Plastic
Connector standard RJ45
Connector Type Plug, straight
Contact Resistance (Wire) 1 mΩ (strand) 5mΩ
Factory colour Grey
IP Rating IP20
Material (details) Bronze
Misc Attribute 1 IDC/Cutting terminal contact
Nominal Current 1.75A
Specification CAT 5e
Temperature Range -10 - +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot