WAGO 12-Way PCB Spring Terminal Strip 7.5mm Grey 250-612

MPN
250-612
Brand
WAGO
Order Code
50-1978

Discontinued


The WAGO 12-Way PCB Spring Terminal Strip 7.5mm Grey - 1-conductor PCB 1 solder pin/pole, in-line 12-pole pin spacing 7.5mm/0.295in with push-button and test port for 2mm Ø test pin.
  • Manufacturer's part 250-612
  • CAGE CLAMP® S
  • Push button and spring clamp
  • 16.5 x 89 x 13mm (H x W x D)
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Connection Push-in CAGE CLAMP®
Depth 13mm
Depth inch 0.512inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.75mm²
Flammability class according to UL94 V0
Height 20.5mm
Height inch 0.807inches
Product Main Function PCB terminal block
Rated current 17.5 A
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 12
Total number of terminal points 12
Type of operation Push-button
Unit Weight KGM
Weight 14.710g
Width 89mm
Width inch 3.504inches

Trustpilot