Christmas Opening Hours and Delivery Dates here

Wagner 2351897 SteamForce Pro Wallpaper Steamer 2750W 240V

Order Code:

97-5588

Brand: Wagner MPN: 2351897 EAN-13: 4004025080647

Discontinued


The Wagner SteamForce Pro Wallpaper Steamer is hard-wearing and durable. The powerful motor produces lots of steam, meaning it can penetrate through several layers of wallpaper at once. Suitable for removing all wallpaper types including multi-layered, painted and Artex™ using steam.

The roll cage features a unique patented built-in step that provides a strong working platform. It has an extra large anodised water tank that can hold up to 7.5 litres of water, for up to 90 minutes steam time. It also includes a 5m long steam hose for a large working range.

Ideal for professional users.

Specification:

Input Power: 2,750W
Tank: 7.5 litre
Max. Run Time: 90 min.
Heat Up Time: 18 min.
Hose Length: 5m
Steam Plate Size: 305 x 253mm & 140 x 70mm
Mains Cable: 5m
Weight: 9.4kg


Type Steamer

Trustpilot