Christmas Opening Hours and Delivery Dates here

Wachendorff PT990000 PT99 Tachometer Optical 5-99000 U/min Robust Design

Order Code:

10-9692

Brand: Wachendorff MPN: PT990000 EAN-13: 4016138688320
Qty Unit Price (Inc VAT)
1+ £266.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/01/2026

Wachendorff's PT990000 tachometer is an optical device capable of measuring speeds from 5 to 99,000 revolutions per minute. It is designed to provide precise readings for rotational speed in industrial applications. Typical uses include monitoring motor performance and ensuring machinery efficiency.
Type Tachometer
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 41 x 61 x 175 mm
Display Digital
Height 175mm
Length 41mm
Measuring Type Optical
Misc Attribute PT99
Operating Voltage 2 type AA batteries.
Reading distance 5 - 92cm
Rotational speed (optical) 5 - 99000 U/min
Rotational speed, optical (max.) 99000 U/min
Rotational speed, optical (min.) 5 U/min
RPM accuracy ±0.01 %
Speed resolution 0.001 U/min
Temperature Range +5 to +40°C
Width 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot