Christmas Opening Hours and Delivery Dates here

Wachendorff PLT20000 Tachometer Laser Handheld Battery-Powered 200K RPM

Order Code:

10-9690

Brand: Wachendorff MPN: PLT20000 EAN-13: 4016138688313
Qty Unit Price (Inc VAT)
1+ £354.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Wachendorff PLT20000 tachometer, a product by Wachendorff, is available with both mechanical and optical measurement options. It features a wide frequency range of 0.5 to 20000 U/min and can measure up to 200000 U/min. This tachometer is typically used in applications requiring precise rotational speed measurement across industrial settings.
Type Tachometer
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 41 x 61 x 175 mm
Display LED
Height 175mm
Length 41mm
Operating Voltage 2 type AA batteries.
Reading distance 5 cm - 8m
Rotational speed (optical) 5 - 200000 U/min
Rotational speed range (max.) 0.5 - 20000 U/min
Rotational speed, mechanical (max.) 20000 U/min
Rotational speed, mechanical (min.) 0.5 U/min
Rotational speed, optical (max.) 200000 U/min
Rotational speed, optical (min.) 5 U/min
RPM accuracy Optisch: ±(0,01 % + 1 Ziffer des Messwertes)
Kontakt: ±0,05 % des Messwertes
Speed resolution 0.001 U/min
Temperature Range +5 to +40°C
Width 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot