Wachendorff CUB5PR00 CUB5P Digital Display 0-50V/0-10V DC IP65 Keyboard Prog

Image Representative of Range

Wachendorff CUB5PR00 CUB5P Digital Display 0-50V/0-10V DC IP65 Keyboard Prog

Order Code:

10-9675

Brand: Wachendorff MPN: CUB5PR00 EAN-13: 4016138534986
Qty Unit Price (Ex VAT)
1+ £194.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Wachendorff CUB5P is a panel meter specifically designed for voltage and current display, offering a range of 0 - 50 V and 0 - 10 V DC. This versatile instrument is essential for accurately measuring and monitoring electrical parameters in various industrial environments. Typical applications include use in control panels and automation systems, where precise voltage and amperage readings are critical.
Assembly dimensions DIN 68 mm x 33mm
Digits 99999
Dim (L x W x H) 44 x 75 x 39 mm
Display (details) LCD
Display Character Height 12mm
Height 39mm
Interfaces none
IP Rating IP65 (on front)
Length 44mm
Misc Attribute CUB5P
Power supply (details) 9 - 28V DC
Reading range 0 - 50 V / 0 - 10V DC
Type CUB5P
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot