Christmas Opening Hours and Delivery Dates here
Würth FTX2 6.8µF 10% 275V 37.5mm X2 Radial Suppression Capacitor 41.5x35.5x22.5

Würth FTX2 6.8µF 10% 275V 37.5mm X2 Radial Suppression Capacitor 41.5x35.5x22.5

Order Code:

61-2895

Brand: Wurth Elektronik MPN: 890324028008CS

Discontinued


A 6.8µF 275V AC 10% X2 radial suppression capacitor from the Würth FTX2 range. Pitch is 37.5mm and case size is 41.5 x 35.5 x 22.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: CULus, CQC, VDE
Type Radial leaded
Capacitance 6.8µF
Dimensions 41.5 x 22.5 x 35.5mm
Operating Temperature -40 to +105°C
Pitch 37.5mm
Tolerance 10%
Voltage 275V

Trustpilot