Christmas Opening Hours and Delivery Dates here
Würth Elektronik744310095 0.95µH 11A 7030 WE-HCI Flat Wire High Current Inductor

Würth Elektronik744310095 0.95µH 11A 7030 WE-HCI Flat Wire High Current Inductor

Order Code:

54-9176

Brand: Wurth Elektronik MPN: 744310095

Discontinued



  • Inductance: 0.95 µH
  • Current (I): 11A
  • Height: 3mm
  • Temperature range: -40 - +125°C
  • Length: 6.9mm
  • Width: 6.9mm
  • Package: 7030
  • Manufacturer part no .: 744310095
  • Type: 744310095
Inductance 950nH
Tolerance 20%
Size 6.9 x 3mm

Trustpilot