Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7447075 860µH 3A WE-FI Leaded Torodial Line Choke

Würth Elektronik 7447075 860µH 3A WE-FI Leaded Torodial Line Choke

Order Code:

54-9102

Brand: Wurth Elektronik MPN: 7447075

Discontinued



  • Length: 28.5mm
  • Rated current: 3A
  • Manufacturer part no .: 7447075
  • Type: 7447075
  • L(N): 860 µH
Inductance 860µH
Resistance 150mΩ
Current 3A
Inductor Type Toroidal
Terminal Type Wire Leads
Tolerance 20%

Trustpilot