Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744373240056 0.56µH WE-LHMI 4020 SMD Power Inductor

Würth Elektronik 744373240056 0.56µH WE-LHMI 4020 SMD Power Inductor

Order Code:

54-9305

Brand: Wurth Elektronik MPN: 744373240056

Discontinued



  • Tolerance: ± 20 %
  • Rated current: 0.25
  • Height: 1.8mm
  • Frequency: 104 MHz
  • Width: 4.06mm
  • Length: 4.45mm
  • Temperature range: -40 - +125°C
  • Design: 4020
  • L(N): 560 nH
  • Type: 744373240056
Inductance 560nH
Tolerance 20%
Size 4.06 x 1.8mm

Trustpilot