Christmas Opening Hours and Delivery Dates here
Würth Elektronik 151051RS11000 5mm Red LED 2.1V 30mA 30mcd 110°

Würth Elektronik 151051RS11000 5mm Red LED 2.1V 30mA 30mcd 110°

Order Code:

54-8496

Brand: Wurth Elektronik MPN: 151051RS11000

Discontinued


This red 5mm LED has a luminous intensity of 30mcd, 60° viewing angle and a colour diffused lens. Suitable for a wide range of applications such as indicator lights, traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlighting, LED displays, electronic and optical indicators, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • No UV/IR radiation
  • Easy installation
  • Versatile mounting on PC boards
LED Colour Red
Dominant Wavelength 645nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 30mcd
Reverse Voltage 5V
Viewing Angle 110°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

You may also like


Trustpilot