Christmas Opening Hours and Delivery Dates here
Würth ASNP 4.7µF 20% 16VDC SMD Bipolar Alum. Electrolytic Capacitor 4x5.5

Würth ASNP 4.7µF 20% 16VDC SMD Bipolar Alum. Electrolytic Capacitor 4x5.5

Order Code:

61-3510

Brand: Wurth Elektronik MPN: 865250340002

Discontinued


A 4.7µF 16V DC 20% SMD bipolar aluminium electrolytic capacitor from the Würth ASNP range. Case size is ø4 x 5.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +85°C
  • Non-polarised
  • Load life 2000 h @ +85°C
Type SMD
Capacitance 4.7µF
Tolerance 20%
Voltage 16V
Operating Temperature -40 to +85°C
Dimensions Ø4 x 5.5mm
Material Aluminium

Trustpilot