Christmas Opening Hours and Delivery Dates here
Würth AIL5 220µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 25x41

Würth AIL5 220µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 25x41

Order Code:

61-4533

Brand: Wurth Elektronik MPN: 861111484019

Discontinued


A 220µF 450V DC 20% snap-in aluminium electrolytic capacitor from the Würth AIL5 range. Case size is ø25 x 41mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Miniaturised version
  • High permissible ripple current
  • Load life 2000 h @ +105°C
Capacitance 220µF
Tolerance 20%
Voltage 450V
Pitch 10mm
Diameter 25mm
Height 41mm
Ripple 1.08A
Temperature 105°C

Trustpilot