Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7427927311 0.09 Ohm 1.2A 0402 WE-CBF Ferrite Bead

Würth Elektronik 7427927311 0.09 Ohm 1.2A 0402 WE-CBF Ferrite Bead

Order Code:

54-8804

Brand: Wurth Elektronik MPN: 7427927311

Discontinued



  • Height: 0.5mm
  • Width: 0.5mm
  • Package: 0402
  • Length: 1mm
  • Impedance: 120Ω
  • Temperature range: -55 - +125°C
  • Type: 7427927311
Type 0402
Impedance 0.09Ω

Trustpilot