Christmas Opening Hours and Delivery Dates here
Vulcascot VUS-020 Wire Link Snap Fit Grey Halogen-Free Fire-Retardant

Vulcascot VUS-020 Wire Link Snap Fit Grey Halogen-Free Fire-Retardant

Order Code:

10-9513

Brand: Vulcascot MPN: VUS-020 EAN-13: 5060429030854

Discontinued


The Vulcascot VUS-020 Wire Link Snap Fit DAN Grey is a durable cable management solution designed to ensure wiring safety. It features a cable bridge with anti-trip properties and red warning strips for visibility. Ideal for office environments, this product protects cables with a secure fit and facilitates efficient organisation.
Type Cable bridge
Colour Grey
Material Rubber
Dimensions (L x W x H) 3000 x 83 x 16 mm
Height 16mm
Length 3000mm
Width 83mm

Trustpilot