Christmas Opening Hours and Delivery Dates here
Vulcascot VUS-012 Snap Fit Cable Bridge Grey Halogen-Free UV Resistant

Vulcascot VUS-012 Snap Fit Cable Bridge Grey Halogen-Free UV Resistant

Order Code:

10-9511

Brand: Vulcascot MPN: VUS-012 EAN-13: 5060429031219

Discontinued


The Vulcascot VUS-012 is a grey cable bridge designed for effective cable management and wiring safety. It features a snap-fit mechanism and is made from durable PVC to provide a protective cover over cables, reducing the risk of trips. Commonly used in offices, it ensures organised and secure cable routing.
Type Cable bridge
Colour Grey
Material Rubber
Dimensions (L x W x H) 4500 x 108 x 14 mm
Height 14mm
Length 4500mm
Width 108mm

Trustpilot