Christmas Opening Hours and Delivery Dates here
Vulcascot VUS-011 Cable Bridge Snap Fit BNC Black Fire Retardant

Vulcascot VUS-011 Cable Bridge Snap Fit BNC Black Fire Retardant

Order Code:

10-9510

Brand: Vulcascot MPN: VUS-011 EAN-13: 2050000463723

Discontinued


The Vulcascot VUS-011 Cable Bridge Snap Fit BNC in black ensures effective cable management and safety with its snap-fit design. Measuring 4.5x108x14 m, this durable cable bridge is ideal for protecting cables and preventing tripping in office environments. As a key component in cable mounting and wiring safety, it is perfect for organising and securing cables in various settings.
Type Cable bridge
Colour Black
Material Rubber
Dimensions (L x W x H) 4500 x 108 x 14 mm
Height 14mm
Length 4500mm
Width 108mm

Trustpilot