Christmas Opening Hours and Delivery Dates here
Vulcascot MCP 2-BK Cable Bridge UV-Resistant Halogen-Free Snap Fit

Vulcascot MCP 2-BK Cable Bridge UV-Resistant Halogen-Free Snap Fit

Order Code:

10-9500

Brand: Vulcascot MPN: MCP 2-BK EAN-13: 2050000463761

Discontinued


The Vulcascot MCP 2-BK Cable Bridge Snap Fit Black is a cable management product designed to organise and protect cables. It features a snap-fit design and is made from durable PVC, ensuring safety and preventing tripping hazards in offices or workspaces. This cable bridge is ideal for covering and securing cables in high-traffic areas, promoting wiring safety and a tidy environment.
Type Cable bridge
Colour Black
Material Rubber
Dimensions (L x W x H) 3000 x 120 x 24 mm
Height 24mm
Length 3000mm
Width 120mm

Trustpilot