Christmas Opening Hours and Delivery Dates here

Vulcascot 26302130 Cable Bridge Rubber Black 1 Channel 3000mm 1piece

Order Code:

10-9490

Brand: Vulcascot MPN: 26302130 EAN-13: 5060429031882

Discontinued


The Vulcascot cable bridge 26302130 is a rubber cable protector with a single channel, measuring 3000 mm. It is designed for effective cable management and enhances wiring safety by preventing trips and falls. This cable bridge is ideal for office environments and other areas where secure cable organisation is essential.
Type Cable bridge
Colour Black
Material Rubber
Dimensions (L x W x H) 3000 x 68 x 11 mm
Height 11mm
Length 3000mm
Width 68mm

Trustpilot