The VLP 1405pro is an electronically regulated DC bench power supply from Voltcraft's reliable VLP series. All PSUs in this series boast excellent residual ripple, load stabilisation and power control values. The VLP 1405pro's features 2 outputs, the main one can be set from 0 to 40V DC and 0 to 5A with automatic switchover between Constant Voltage and Constant Current. This bench power supply comes with retractable feet and is protected against short circuit and overheating.
- Calibration possible to: ISO / DKD
- Connections: 4mm safety sockets
- Dimensions: 350(W) x 110(H) x 245(D)mm
- Input voltage: 230V AC
- Inputs: IEC C14 device connector
- Number of output: 2
- Output current 1: 0 to 5A
- Output current 2: 2A
- Output voltage 1: 0 to 40V
- Output voltage 2: 3 to 6V
- PSU type: Linear
- Power: 212W
- Residual ripple: <2mV
- Specification: Bench
- Type (manufacturer type): VLP 1405pro
- Weight: 7,5kg
- Supplied with DC bench power supply, user manual, no power cable included (available under accessories)
Not recommended for use as a battery charger.
| Output Voltage |
40V |
| Number of Outputs |
2 |
| Input Voltage |
230V |
| Output Current Max. |
5A |
| Output Current Min. |
0A |
| Output Voltage Min. |
0V |
| Power Rating |
212W |
| Temperature Range |
+5 to +40°C |