Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VCBT1224 Print Car battery tester 2V 24V 243 mm x10 mm x 59 mm

Order Code:

08-1769

Brand: VOLTCRAFT MPN: VC-13967340 EAN-13: 4064161246796
Qty Unit Price (Inc VAT)
1+ £180.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The VOLTCRAFT VC-BT12/24-Print is a battery voltage tester designed for car battery diagnostics at 12 V and 24 V.

This compact device measures 243 mm x 110 mm x 59 mm and is ideal for ensuring reliable car battery performance.

The VC-BT12/24-Print is essential for mechanics and car enthusiasts seeking efficient car battery testing.


Type Car battery tester
Dim (L x W x H) 243 x 110 x 59 mm
Height 59mm
Length 243mm
Operating Voltage AA battery (4x), please order separately
Plastic free packaging Plastic-free packaging
Temperature Range 0~50°C
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot