The Voltcraft Green Line VC-280 Digital Multimeter + CLA-40 provides entry-level class in professional measurement technology.
The test jack is suitable for all professional applications up to 600V with the large display. In combination with the clip-on ammeter adaptor CLA-40 provided with the delivery, this allows contactless measurement of current up to 40A AC/DC. By pressing a button the input resistance can be reduced for a short time from 10MΩ to 400kΩ, in order to avoid faulty measurements through stray voltages.
Because of the tested monitoring socket lock, changing the 10A fuse or the battery is possible only with the measurement leads pulled out.
- CAT III 600V
- Auto range
- Diode test
- Acoustic Continuity tester
- Capacity test
- Frequency measurement
- Relative and hold feature
- Impedance switching
- Low-battery indicator
- Robust housing with soft rubber protection
- Clip-on ammeter CLA-40, test leads, batteries and user manual
- Self-resetting 400 mA safety device
- Robust housing with soft rubber protection
- Inclusive of clip-on ammeter adaptor
- CLA-40 Standard Measuring area V/DC, V/AC, A/DC
- Non-contact measurement of current by CLA-40
| AC Voltage Max |
600V |
| DC Voltage Max
|
600V |
| Display Counts |
4000 |
| Maximum Resistance |
40000000Ω |
| Frequency Max. |
0.01GHz |