The large LCD display of this entry-level DMM makes this model ideal for all professional applications up to 600V.
At a keystroke, the input resistance can be temporarily reduced from 10MΩ to 400kΩ in order to avoid measuring errors due to stray voltages. The device is protected with comprehensive safeguards against misuse.
The battery and fuse compartment can only be opened if all measurement leads are removed from the measuring device. It is not possible to insert the measurement cables into the measurement sockets if the battery compartment and fuse compartment are open. This increases the security of the user.
- Standard measurments V/DC, V/AC, A/DC
- Resistance
- Diode test
- Acoustic continuity tester
- Battery test for 1.5V and 9V batteries
- Impedance switching
- Low battery indicator
- Digit height of 23mm
- Robust housing with soft rubber protection
- CAT III 600V
- 2000 counts
- Manual range
- For hobby, household and professionals
- Supplied with battery, test leads and user manual
| AC Voltage Max |
600V |
| DC Voltage Max
|
600V |
| Display Counts |
2000 |
| Maximum Resistance |
20000000Ω |