Easter Opening Hours and Delivery Dates here

VOLTCRAFT VC-523 AC/DC Clamp Meter Digital CAT III 600 V Display Counts 4000

Order Code:

65-4075

Brand: VOLTCRAFT MPN: VC-8466760 EAN-13: 4053199547463
Qty Unit Price (Inc VAT)
1+ £52.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

The Voltcraft VC-523 is a rugged CATIII 600V digital clamp meter designed for professional use, offering true RMS measurements with a precision of ±0.8 %. It features a jaw opening of 32mm capable of measuring AC/DC currents up to 400A, alongside voltage up to 600V, resistance to 40 MΩ, capacitance up to 4000 µF, frequency from 10Hz to 10kHz, and temperature ranging from –20 °C to 760 °C.

This product also provides diode testing, continuity checks, automatic ranging, a hold function, non‑contact voltage detection (NCV) and an illuminated measurement point to aid visibility in confined or low light environments.

Encased in a compact housing the VC-523 includes ergonomic features such as thumb accessible controls, a 4000 count high contrast backlit display, and automatic shut off to conserve battery life.

Powered by three AAA batteries, this meter meets ISO calibration standards, making it suitable for electrical enclosures, automotive diagnostics, industrial maintenance, and control panel work where accurate, versatile, and safe measurements are vital.


  • Measurement Category: CAT&III 600;V
  • Display: 4000 count backlit LCD
  • AC/DC Current: Up to 400A
  • AC/DC Voltage: Up to 600V
  • Resistance: Up to 40MΩ
  • Capacitance: Up to 4000 µF
  • Frequency:10 Hz – 10 kHz
  • Temperature: –20 °C to 760 °C
  • Jaw Opening: 32mm
  • Dimensions: 209 × 70 × 35 mm
  • Weight: 270g
  • Power: 3 × AAA batteries
  • Additional Features: True RMS, NCV, diode test, continuity, auto range, data hold
Type AC/DC Current Clamp Meter
Maximum DC Current Measurement 400A
Maximum AC Current Measurement 400A
Display Count 4000
Resistance Up to 40MO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot