Christmas Opening Hours and Delivery Dates here

VOLTCRAFT TPK-100 VKA Extension Cable - 1m

Order Code:

08-1929

Brand: VOLTCRAFT MPN: VC-8307375 EAN-13: 4053199525287
  • Quickly find another product in this range by Length:

    1m 2m
Qty Was Unit Price (Ex VAT)
1+ £6.89 £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
136 available to back orderBack-order availability date - 30/01/2026

VOLTCRAFT manufactures the TPK-100 VKA extension cable, designed for use with thermometer accessories in environmental testing.

This robust cable extends the reach of thermal probe accessories, ensuring accurate temperature measurements in varied settings.

Ideal for both professional and hobbyist applications, it enhances the versatility of thermometric instruments.


Type VKA extension cable
Length 1m
Material PVC
Max. operating temperature 105°C
Min. operating temperature 0°C
Misc Attribute Type K extension wire
Operating Temperature 0 up to 105 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot