Easter Opening Hours and Delivery Dates here

VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm.00 m Red

Order Code:

08-1596

Brand: VOLTCRAFT MPN: VC-11529410 EAN-13: 4064161153377
Qty Unit Price (Inc VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched same dayFurther 422 despatched in 4 working days

VOLTCRAFT manufactures the test lead with 4 mm banana jack connectors, featuring a 1.00 m length in red for clear identification.

This test lead is ideal for connecting electronic test equipment to various devices for accurate measurements.

It is commonly used in laboratories, workshops, and educational settings for electrical testing and diagnostics.


Cable Length 1 m
Nominal Current 10A
Type Test lead
Colour Red
Cross Section 1mm²
Diameter/connectortype 4 mm / spring basket
Material PVC
Nominal Voltage 35V
Plug features Nestable
Reading category CAT I
Temperature Range 0 to +80°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot