Christmas Opening Hours and Delivery Dates here

Voltcraft SMP-45 USB Car Notebook Charger

Order Code:

51-7193

Brand: VOLTCRAFT MPN: SMP-45 USB EAN-13: 4016138630893

Discontinued


The Voltcraft SMP-45 USB car charger has been designed to supply devices such as laptops or netbooks with power. There are seven different output voltages to select from.

The connected load's current consumption must not exceed the maximum output rating of the product. Power is supplied via the cigarette lighter socket of a vehicle (12 to 13.8V/DC, positive pole inside). The product features both short-circuit and overload protection. Ideal as second power supply while travelling.


  • Connections: Kfz-Plug
  • Dimensions: 93(L) x 58(W) x 30(H)mm
  • EuP Status: Exempt
  • Input voltage range: 12 to 14V DC
  • Number of outputs: 2
  • Output current: 3A (max.)
  • Output power: 45W
  • Output voltage: 9.5V DC, 12V DC, 15V DC, 16V DC, 18V DC, 19V DC, 20V DC
  • Output voltage range: 9.5 to 20V DC
  • PSU type: Synchronised
  • Place of operation: Car
  • Power: 45W
  • Suitable for brands: Acer, Asus, Compaq, Dell, Gateway, HP, IBM, Samsung, Toshiba, Winbook
  • Suitable for notebook series: Espire One, Mini Note
  • Type (manufacturer type): SMP-45 USB
  • Weight: 233g
  • Supplied with 6 DC hollow plugs (outer/inner Ø mm) 5.5/2.1; 5.5/2.5 4.75/1.7; 6.3/3.0; 7.4/0.6; 5.5/1.7, 3 plugs with inner pin (outer/inner-Ø mm): 6.5/1.4; 5.0/1.0 5.5/1.9 and user manual
Output Voltage 9.5V DC
Power Rating 45W
Output Current 1000mA
Dimensions 93 x 58 x 30mm
Supply Voltage Range (DC) 12 to 14V

Questions

*Question functionality currently disabled
Wednesday, January 15, 2014 | Question by: Rapid Customer | Product code: 51-7193
Q. Please can you recommend a replacement fuse? Assuming it has one - I can't see the SMP-45 datasheet yet.
A. Hi Matthew. Thank you for your question. In the cigarette lighter there is a 32mm F5A fuse like 26-1924.

Trustpilot