Christmas Opening Hours and Delivery Dates here
Voltcraft SDC 2412-18 DC/DC Converter 238W 24VDC 13.2VDC

Voltcraft SDC 2412-18 DC/DC Converter 238W 24VDC 13.2VDC

Order Code:

55-8247

Brand: VOLTCRAFT MPN: SDC 2412-18 EAN-13: 4016138570519

Discontinued


The Voltcraft SDC-2412-18 238W switched-mode DC/DC converter enables operation of 12V DC consumer items, such as cold bags, refrigerator boxes or cabinets and mobile HiFi units from a 24V DC battery supply system or other supply between 18 and 38V DC. The 24V DC supply is converted to 12V DC via a clocked IC-controlled circuit. This device is characterized by small dimensions and low weight compared with conventional in-line voltage transformers. The degree of efficiency is approx. 89%. Using a fanless design means the case is sealed against the ingress of dust. The device is protected against short-circuits, reverse polarity, overloads, and surges.


  • High degree of efficiency >89%
  • High performance 238W
  • Input voltage 18 to 38V DC
  • Output voltage 13.8V DC at 18A
  • Dimensions 75 x 162 x 32mm
  • Weighs 480g
Output Voltage 24V
Input Voltage Range 18 to 38V
Power Rating 238W
Output Current 18000mA
Number of Outputs 1
Mounting Style Clamp

Trustpilot