Easter Opening Hours and Delivery Dates here

VOLTCRAFT PS-200B Pocket Scales

Order Code:

51-5217

Brand: VOLTCRAFT MPN: SD-200 EAN-13: 4016138518979

Discontinued


The Voltcraft PS-200B pocket scale is intended to weigh objects up to a weight of 200g. The weighing platform is protected by the platform cover. The platform cover can be used as a tray, when placed upside down, for weighing loose objects.

The scale includes the initial zero-setting mechanism, so that the Tare function will be run for every start up. By the fine measuring range you can weigh items such as coins, medals and cooking ingredients precisely.


  • Stainless steel weighing plate
  • Tare function
  • Units of weight g, oz, dwt, ozt
  • Low battery display
  • Adjustable
  • Weighing range up to 200g
  • Release 0.1g
  • Switchable weighing units
  • Supplied with bag, 2x lithium button cell batteries and operating instructions
Weighing Capacity 200g
Accuracy 0.1g

Trustpilot