Easter Opening Hours and Delivery Dates here

VOLTCRAFT MSK-116 Alligator clip 4 mm plug CAT III000 V CAT IV 600 V

Order Code:

08-1955

Brand: VOLTCRAFT MPN: VC-8371750 EAN-13: 4053199534784
Qty Unit Price (Inc VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The VOLTCRAFT MSK-116 alligator clip is designed for test applications, featuring a 4 mm plug suitable for CAT III 1000 V and CAT IV 600 V environments.

It is available in black and red, ensuring versatility and easy differentiation during testing.

Typical applications include electrical testing and measurement tasks where secure connections are required.


Type Alligator clip
Size 128mm
Insulation Insulated
Current Rating 5A
Clamping range diameter mm 15mm
Connection 4 mm plug
Height 57mm
Max. clamping range 15mm
Misc Attribute MSK-116
Nominal Voltage 1000V
Temperature Range -20 ~ 45°C
Tip material No stainless iron
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot