Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MICRO-500 Endoscope

Order Code:

64-2744

Brand: VOLTCRAFT MPN: MICRO-500 EAN-13: 4016138878059
  • Country of Origin: China
  • View All

Discontinued


The Voltcraft MICRO-500 is an Endoscope that is used with a USB 2.0 compatible computer and serves as a means for visual error diagnostics and inspection on hard to reach areas, de-energised systems and objects and get an accurate picture.

The long flexible 82cm goose neck with the camera head also enables the inspection of objects that are difficult to access. The camera dimmable lamp with 4 LEDs ensures optimum illumination.

The power is supplied directly via the USB interface. There is also a snapshot and video function is available.

The camera head and the gooseneck are watertight according to IP67. This allows you to immerse it into liquids.

What's in the Box?
Voltcraft MICRO-500
CD with software (for Windows® 2000/XP/Vista/Windows®7/Windows®8)
Operating instructions


  • Up to 500-fold optical magnification
  • Waterproof camera probe
  • 4 dimmable LED lighting
  • Probes: 12 mm diameter
  • Gooseneck probe length 82cm
  • USB cable length 1.5m
  • 640 x 480 pixels
  • Snapshot and video function
  • USB 2.0
  • Manufacturer's part: Voltcraft MICRO-500
Type Endoscope
Channels 1
Interface USB

Trustpilot