Christmas Opening Hours and Delivery Dates here

VOLTCRAFT LIR2032 Button cell rechargeable LIR2032 Lithium 45 mAh 3.6V

Order Code:

08-1688

Brand: VOLTCRAFT MPN: VC-12714080 EAN-13: 4064161214337
Qty Unit Price (Inc VAT)
3+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6,050 available to back orderBack-order availability date - 01/02/2026

VOLTCRAFT manufactures the LIR2032 rechargeable lithium button cell, offering a capacity of 45 mAh and a voltage of 3.6 V.

This compact power source is ideal for applications requiring reliable and rechargeable energy, such as small electronics and memory backups.

The LIR2032 is designed for repeated use, making it a sustainable choice for portable devices.


Battery Size LIR2032
Capacity 45mAh
Chemistry Lithium
Voltage 3.6V
(Ø) 20mm
Dim (Ø x H) 20 mm x 3.2 mm
Height 3.2mm
Rechargeable Yes
Type Button cell (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot