Voltcraft LCR-9063 LCR Multimeter

Order Code:

51-5943

Brand: VOLTCRAFT MPN: LCR-9063 EAN-13: 4016138523010

Discontinued


The Voltcraft LCR-9063 enables you to make detailed measurements of no-load components, such as resistances in the range 0 to 20MΩ, capacitors in the range from a few pF up to 200μF, and inductors in the range from a few μH up to 20H.

Relatively low current consumption allows achievement of high efficiency. The 13mm high 3½ liquid crystal display (LCD) makes the device very easy to read. The internally generated measurement frequency is approx. 250 Hz.

The measuring device can be used universally in the hobby and industrial sectors, or in schools, etc.


  • 3½ digit LCD display, max. display value: 1999
  • On/Off switch 0 - 1
  • Measurement range switch
  • Slide switch 'R' - 'L/C' for switching between resistance measurement 'R', inductance measurement 'L' and capacitance measurement 'C'
  • Input sockets ± for connecting measuring leads
Type LCR meter
Maximum Capacitance 200µF
Maximum Resistance 20MΩ
Capacitance (min.) 2nF
Display Count 1999
Inductance (min.) 2mH
Maximum Inductance 20000mH
Resistance (min.) 200Ω

Trustpilot