Easter Opening Hours and Delivery Dates here

Voltcraft IR 500-8S Infrared Thermometer

Order Code:

55-2131

Brand: VOLTCRAFT MPN: IR 500-8S EAN-13: 4016138785838

Discontinued


The Voltcraft IR500-8S is a non-contact infrared thermometer. A laser illuminates the measurement area for greater accuracy. It has a high temperature alarm function and a Min/Max measurement display. The thermometer is ideal for troubleshooting, servicing and documentation in construction, electrical installation, heating and air conditioning. Supplied with a 9V battery, soft pouch and a user manual.


  • 8:1 distance to measuring area ratio
  • Optional calibration to ISO/DAkkS
  • Temperature resolution: 0.1°C
  • Dimensions 133 x 33mm
  • Weighs 180g
Dimension 133 x 33mm
Dimensions 133 x 33mm

Trustpilot