Christmas Opening Hours and Delivery Dates here

VOLTCRAFT HR03 AAA Battery (Rechargeable) NiMH 1100 mAh 1.2 V 4 Pack

Order Code:

08-1689

Brand: VOLTCRAFT MPN: VC-12714085 EAN-13: 4064161214344
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
813 available to back orderBack-order availability date - 30/01/2026

The VOLTCRAFT HR03 AAA rechargeable battery features a NiMH chemistry with a capacity of 1100 mAh and a voltage of 1.2 V, provided in a pack of four.

Suitable for small electronic devices, these AAA batteries are ideal for remote controls, cameras, and other gadgets.

Manufactured by VOLTCRAFT, they offer a reliable power solution with the benefit of recharging capabilities.


Battery Size AAA
Capacity 1100mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot