Christmas Opening Hours and Delivery Dates here

Voltcraft FM-400 Moisture Meter Range

VOLTCRAFT Brand: VOLTCRAFT

The Voltcraft FM-400 battery-operated moisture meter work with materials such as wood, plaster, screed, etc. For a high measuring accuracy, several material characteristic curves are available. The LCD has two analogue scales and a numeric display which clearly show the moisture content of the object being tested together with the temperature and characteristic curve in use. Available accessories include FP-HP (55-3888) hammer probe, FM-SP (55-3890) non-destructive surface probe, FM-FP (55-3891) penetration probe for soft materials and FM-EXT (55-3889) extension handle for FM-SP and FM-FP.

  • Humidity range 0 to 100%
  • Temperature range -40 to +70°C
  • Measurement type: Invasive
  • Optional calibration to ISO/DAkkS
  • Building moisture accuracy ±0.5%vol
  • Wood moisture accuracy ±1%vol
  • Dimensions (L x W x H) 139 x 47 x 25mm
  • Weighs 100g
Description Image Product Buy Pricing (Ex VAT) Accuracy Measurement Range (Building Materials) Measurement Range (Wood) Contact Measurement Contactless Measurement
VOLTCRAFT FM-400 Moisture Meter
VOLTCRAFT FM-400 Moisture Meter
Extended range
Order code: 55-3887
MPN: FM-400

53 available to back orderBack-order availability date - 01/02/2026
1+ £79.55
Price per unit Ex VAT
±1% 0.1 - 24% 0 - 60% Yes No
VOLTCRAFT FM-FP Probe for FM-400
VOLTCRAFT FM-FP Probe for FM-400
Extended range
Order code: 55-3891
MPN: FM-FP

18 available to back orderBack-order availability date - 11/01/2026
1+ £26.49
Price per unit Ex VAT
Yes No
Order codeMftrs Part No.
55-3887FM-400FM-400 moisture meter
55-3888FM-HPFP-HP hammer probe
55-3891FM-FPFM-FP puncture probe
55-3889FM-EXTFM-EXT long handle


Trustpilot