VOLTCRAFT EPM 1L-16 Digital Panel meter

Order Code:

51-5228

Brand: VOLTCRAFT MPN: EPM 1L-16 EAN-13: 4016138597547

Discontinued


The Voltcraft EPM 1L-16 is a multi-functional meter for switch board mounting. It enables the measurement of voltage, current, frequency and power factor (cos Phi), the On time, and the recording time.

The EPM 1L-16 meter determines the exact value for power (W), apparent power (VA), idle power (VAr) and power consumption (Wh) from this data. The functions are selected via two control buttons. Also, min, max and average values are recorded and can be displayed.


  • 9 measuring functions in one device
  • Display of V, A, W, VA, VAr, Hz, cos Phi, ON-Time, REC-Time
  • 72 x 72 mm DIN installation standard
Display Type LCD
Display Format Digital
Meter Function Multifunction
Number of Digits 4 x3
Power supply 230V AC

Trustpilot