Easter Opening Hours and Delivery Dates here

VOLTCRAFT DT-30LK Tachometer

Order Code:

64-3345

Brand: VOLTCRAFT MPN: DT-30LK EAN-13: 4016138861648
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £65.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Voltcraft DT-30LK is a 2 to 200000rpm Tachometer that has been designed to measure and display rotation speed and belt speed. The given measurements are either non-contact via the built-in laser or per direct contact using the included adaptors.

The rotation speed can be displayed in RPM (revolutions per minute), Hz, m/min, in/min, ft/min and yd/min. The product can also display the total number of revolutions during measurement. The distance of belts can be shown in m, in, ft and yd.

The measured values are shown on the 5-digit LCD display. The product features a memory with space for 40 measured values which allows the user to retrieve the maximum, minimum and average values from a stored measuring procedure. The power is supplied from a 9V block battery (supplied).

What's in the Box?
9V Battery
Carry case
3x 20mm Reflective stripe
3x Contact adaptors (contact circle, conical outer conical inner)
Mounting adaptor
Extension attachment
User manual


  • 2-in-1 non-contact measurement or touch
  • The measurement of the number of spins in Hz U / min m / min ft / min inches / min, yd / min
  • Measuring the distance in meters (m) '' (w), feet (ft), yards (yd)
  • Indicator total number of revolutions (event counter)
  • Backlit display
  • Measurement speed
  • Measure distance
  • Laser pointer
  • Manufacturer's part: Voltcraft DT-30LK
Type Tachometer
Display Type Digital
Measurement speed

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot