Christmas Opening Hours and Delivery Dates here

VOLTCRAFT DSO-2020 USB 2 Channel Oscilloscope 20 MHz - ISO

Order Code:

65-4369

Brand: VOLTCRAFT MPN: DSO-2020 ISO EAN-13: 2050002756045

Discontinued


The Voltcraft DSO-2020 USB ISO is a 2-channel USB Oscilloscope with ISO calibration, that is used in combination with a Windows® compatible computer with a USB 2.0 interface. The unit can be used as a fully Digital Storage Oscilloscope (DSO) for the visualisation of electrical quantities and signals. There are two independent input channels available for measurement. The probes are connected to the DSO via BNC connectors.

Operation and display is performed using the enclosed measurement program on the computer. It is equivalent to a real oscilloscope operating interface. There are additional automatic measuring functions and cursor for the signal measurement.

The bandwidth is 20MHz and the sampling rate is 48MS/s. The measured signals can be stored in different formats and called up or processed in other programs. The auto-set function for automatically adjusting the settings to the respective measurement signal, along with the trigger functions provided make operation easy.

What's included:
Voltcraft DSO-2020 USB ISO
Software CD
Installation Instructions
USB cable


  • 2 Independent Channels
  • Interfaces USB2.0
  • USB bus powered
  • System Requirements: Windows® based computer (1GHz Pentium® min. or compatible), 128MB RAM, 800 x 600 graphics resolution, CD drive, 2x USB 2.0 ports, 50MB free HD memory, Windows® XP/Vista or higher.
  • Probes (not included)
  • Calibration: ISO
  • Manufacturer's part: Voltcraft DSO-2020 USB ISO
No. of Channels 2
Bandwidth 20MHz
Accuracy 3%
Type USB Oscilloscope
Dimensions (L x W x H) 205 x 38 x 125mm
Input Impedance 1MΩ
Measurement Category CAT I
Memory Depth/Channel 1 Mpts
Operating Temperature 0 to 40°C
Power Supply USB
Resolution 8Bit
Sample Rate (All Channels) 48MS/s

Trustpilot