Christmas Opening Hours and Delivery Dates here

VOLTCRAFT DSO-1254E 250 MHz 4 Channel 1 GS/s 64 KP 8 Bit Oscilloscope

Order Code:

65-4422

Brand: VOLTCRAFT MPN: DSO-1254E EAN-13: 4016139316826

Discontinued


The Voltcraft DSO-1254E is an entry-level 4-channel Digital Storage Oscilloscope (DSO) with 250MHz bandwidth, 1GS/s (max) sample rate, 8 bit resolution and 64kpts memory depth per channel (up to 1Mpts available when using only one channel). The digital oscilloscope is intended to be used for visualising electrical quantities and signals. There are four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets.
The DSO features a 17.8cm (7") colour display with a resolution of 800 x 480 pixels, offering very good readability. Automatic measurement functions including FFT, extensive trigger options, a USB interface, a multilingual help menu and software are included as standard. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB cable.

What's included:
Voltcraft DSO-1254E
4 probes
USB cable
Mains Power cable
Software-CD
User manual


  • 4 Independent Channels
  • 17.8cm (7") TFT colour display
  • Built-in Help system
  • USB interface for data transfer
  • Calibration: Factory Standard
  • Manufacturer's part: DSO-1254E
No. of Channels 4
Bandwidth 250MHz
Type Digital storage oscilloscope
Screen Size 17.8cm
Dimensions (L x W x H) 318 x 110 x 150mm
Input Impedance 1MΩ
Measurement Category CAT II 300V
Memory Depth/Channel 64 kpts
Operating Temperature 0 to 50°C
Power Supply 100-240V AC, 50/60Hz
Resolution 8Bit
Sample Rate (All Channels) 1GS/s

Trustpilot