Christmas Opening Hours and Delivery Dates here

Voltcraft DS-01 Tachometer 5-12,500 rpm

Order Code:

64-3364

Brand: VOLTCRAFT MPN: DT-2269 EAN-13: 4016138522372
  • Country of Origin:
  • View All

Discontinued


The Voltcraft DS-01 is a Digital Stroboscope that makes moving objects appear in slow motion in order to be analysed and checked safely for problems or errors.

With the Stroboscope you can also seemingly ‘freeze' the motion of objects to determine the rotation speed and the change in direction frequency without contact, easily and exactly.

Applications: Press printing machines, pumps, turbines, conveyor systems and similar equipment.


The microprocessor controlled instrument has the following functions: setting the flash rate on keys, quick find function for frequencies 10 frequency memory, display in RPM and Hz, doubling and halving the frequency of lightning, internal and external trigger function, RS-232 interface.

What's in the Box?
Digital stroboscope
Removable handle
Power cable
User manual


  • Xenon-Blitz Tube
  • Simple key operation
  • With detachable handle
  • Manufacturer's part: Voltcraft DS-01
Type Stroboscope
Measurement Range 5 to 12500rpm

Trustpilot