Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft DPM 3L85-D Alternating Current Meter for DIN Rail Mounting

Order Code:  

54-7493

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: DPM 3L85-D  Copy to clipboard EAN-13: 4016138748208
 Report an error

Discontinued

The Voltcraft DPM3L85-D is a digital single- and three-phase meter for measuring energy consumption (in kWh) when directly connected to an installation. Four of these units will fit onto a standard DIN rail. Integrated into the watthour meter is a pulse output which is proportional to the energy consumed (500 pulses/kWh).


  • 6+2 digit LCD display
  • Blinking status LED
  • Housing rated to IP51
  • Max. load current 85A/AC
  • voltage 240/400VAC
  • mounting DIN-rail DIN EN 50022
  • Mftrs. part no. DPM 3L85-D
  • Relevant standards EN 50470‑1:2006; EN 50470‑3:2006
  • W x H x D 72 x 93 x 63mm
  • Weight: 350g
Type Energy consumption meter

Reviews


Be the first to submit a review