Voltcraft DL-151AN Anemometer Data Logger

Order Code:

55-2201

Brand: VOLTCRAFT MPN: DL-151AN EAN-13: 4016138757163

Discontinued


The Voltcraft DL-151AN anemometer data logger is a compact data logger in a USB drive enclosure for monitoring and recording wind speed. The logging interval is adjustable from 2s to 24hrs by software on the computer. The internal lithium battery makes for a long operating period. It is able to store 32,000 measure values. The recorded data can be read and processed with the enclosed measuring software which has a graphing function and a data export function. Suppled with USB protecting cap, Lithium battery, stand, protective cover, CD with software (for Windows® XP/Vista/Windows® 7/Windows® 8) and operating instructions.


  • LEDs show alarms, memory full and measurement status
  • Uses 1 x 3.6 V 1/2AA lithium battery
  • Dimensions 35 x 30 x 145mm
  • Weighs 40g
Type Data logger
Accuracy ±3%
Wind Speed Range 1.1 to 20m/s

You may also like


Trustpilot